
The TPC080-124 is a 24V 3.3A 80W DC-DC converter from Traco Power. It operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations. The converter has a nominal output voltage of 24V and a maximum output power of 80W. It is designed for DIN rail mounting and has a weight of 360g.
Sign in to ask questions about the Traco Power TPC080-124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TPC080-124 technical specifications.
| Current - Output 1 | 3.3A |
| Depth | 63mm |
| Efficiency | 87% |
| Length | 96.5mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.3A |
| Max Output Power | 80W |
| Max Output Voltage | 28.8V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 79W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 80W |
| Output Voltage | 28.8V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPC (80W) |
| Voltage - Output 1 | 24V |
| Weight | 360g |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TPC080-124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
