
The TPC120-112 is a 120W DC-DC converter with a nominal output voltage of 12V and a maximum output current of 8A. It operates with a minimum input voltage of 85V and has an efficiency of 87%. The converter is mounted on a DIN rail and is RoHS compliant. It is part of the TPC (120W) series and is not Reach SVHC compliant.
Sign in to ask questions about the Traco Power TPC120-112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TPC120-112 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 8A |
| Efficiency | 87% |
| Min Input Voltage (AC) | 85V |
| Max Output Current | 8A |
| Max Output Power | 96W |
| Max Output Voltage | 15V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 96W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPC (120W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TPC120-112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.