
The TPC120-124 is a single-output DC-DC converter with a nominal output voltage of 24V and a maximum output current of 5A. It operates within an input voltage range of 85-264V AC and achieves an efficiency of 87%. The converter is mounted on a DIN rail and is compliant with RoHS regulations. It is not compliant with SVHC regulations. The TPC120-124 is designed to provide a maximum output power of 120W.
Sign in to ask questions about the Traco Power TPC120-124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TPC120-124 technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 87% |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TPC120-124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.