
The TPC120-148 is a DC-DC converter with a nominal output voltage of 48V and a maximum output power of 120W. It can supply a maximum output current of 2.5A and has a minimum input voltage of 85V. The converter is RoHS compliant and has an efficiency of 87%. It is mounted on a DIN rail and is not SVHC compliant.
Sign in to ask questions about the Traco Power TPC120-148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TPC120-148 technical specifications.
| Current - Output 1 | 2.5A |
| Efficiency | 87% |
| Min Input Voltage (AC) | 85V |
| Max Output Current | 2.5A |
| Max Output Power | 120W |
| Max Output Voltage | 56V |
| Min Output Voltage | 48V |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TPC120-148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.