Power Supply; AC-DC; 12V; 0.84A; 85-264V In; Encapsulated; Commercial; 10W; TPM Series
Checking distributor stock and pricing after the page loads.
Traco Power TPM10112C technical specifications.
| Package/Case | Module |
| Depth | 23mm |
| Efficiency | 85% |
| Length | 110mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 840mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Weight | 200g |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.