TPM ;ROHS COMPLIANT: YES
Traco Power TPM10215 technical specifications.
| Depth | 22.7mm |
| Efficiency | 85% |
| Length | 76mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Weight | 150g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TPM10215 to view detailed technical specifications.
No datasheet is available for this part.