TPM univ i/p chassis SMPSU, +/-15V 5V 10W
Traco Power TPM10515C technical specifications.
| Package/Case | 100 |
| Depth | 23mm |
| Efficiency | 85% |
| Length | 110mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis |
| Number of Outputs | 3 |
| Output Current | 1.2A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 200g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TPM10515C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.