The TPM30112C is a single-output DC-DC converter with an output voltage of 12V and a maximum output power of 30W. It operates within a temperature range of -25°C to 70°C and has a maximum output current of 2.5A. The converter measures 65mm in length and width, and 115mm in depth, with a weight of 380g. It is compliant with RoHS regulations and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
Traco Power TPM30112C technical specifications.
| Depth | 115mm |
| Efficiency | 85% |
| Lead Free | Contains Lead |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 380g |
| Width | 65mm |
| RoHS | Compliant |
No datasheet is available for this part.