30 Watt AC/DC modules, industrial, 85-264 VAC, 3000 VAC isolation, encapsulated, Chassis mount
Checking distributor stock and pricing after the page loads.
| Depth | 50.8mm |
| Efficiency | 85% |
| Length | 50.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 2 |
| Output Power | 30W |
| RoHS Compliant | Yes |
| RoHS | Compliant |