
DC/DC converter 5 VDC 5 VDC 1 W, TRA 1-0511, Traco Power
Traco Power TRA1-0511 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 10.2mm |
| Efficiency | 84% |
| Features | SCP |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 5V |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | TRA 1 (1W) |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TRA1-0511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.