
This dual-output DC-DC converter from Traco Power features two 12V outputs with a maximum current of 42mA each. It operates from an input voltage range of 4.5V to 5.5V and has a nominal input voltage of 5V. The converter is packaged in a SIP format and is suitable for through-hole mounting. It has an efficiency of 86.5% and is RoHS compliant. The operating temperature range is from -40°C to 95°C.
Traco Power TRA1-0522 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 10.2mm |
| Efficiency | 86.5% |
| Features | SCP |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Voltage | 12V |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | TRA 1 (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.2g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TRA1-0522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.