
TRACOPOWER Isolated DC-DC Converter, Vin 21.6 26.4 V dc, Vout 12V dc, I/O isolation 3000V dc
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TRV1-2412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 19.5mm |
| Efficiency | 87.5% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TRV 1 (1W) |
| Voltage - Output 1 | 12V |
| Weight | 2.6g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TRV1-2412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
