The TSH1215D is a dual-output DC-DC converter from Traco Power. It features a nominal input voltage of 12V and provides two outputs of 15V at a maximum current of 65mA. The converter is packaged in a surface-mount SOIC package with a length of 15.3mm and a depth of 8.9mm. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Traco Power TSH1215D technical specifications.
| Package/Case | SOIC |
| Depth | 8.9mm |
| Isolation Voltage | 1kV |
| Length | 15.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TSH |
| RoHS | Compliant |
No datasheet is available for this part.