The TSI10N-1211 is a non-isolated DC-DC converter from Traco Power, offering 93% efficiency and a nominal input voltage of 12V. It provides a single output voltage of 5V with a maximum output current of 2A and a maximum output power of 10W. The converter is designed for through hole mounting and has a package size of 20.2mm in length and 8.3mm in depth. It operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Depth | 8.3mm |
| Efficiency | 93% |
| Isolation | Non-Isolated |
| Length | 20.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Weight | 4g |
| Width | 20.2mm |
| RoHS | Compliant |