Non-Isolated DC-DC Converter 16 28V dc Input, 1.8 3.3V dc Output, 2A
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Depth | 8.3mm |
| Efficiency | 83% |
| Length | 21.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Weight | 4g |
| Width | 20.2mm |
| RoHS | Compliant |