Switching Regulator, 16-28Vin, 10W out
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Depth | 8.3mm |
| Efficiency | 85% |
| Length | 21.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Weight | 4g |
| Width | 20.2mm |
| RoHS | Compliant |