The TSL240-124 is a 24V DC power supply with a maximum output current of 10A and a maximum output power of 240W. It operates within a temperature range of -25°C to 70°C and is rated for IP20. The power supply measures 125mm in depth, height, length, and width, and weighs 1020g. It has a nominal output voltage of 24V and is available in a single output configuration.
Checking distributor stock and pricing after the page loads.
| Depth | 125mm |
| Efficiency | 90% |
| Height | 125mm |
| Length | 125mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage | 375V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Weight | 1020g |
| Width | 100mm |
| RoHS | Compliant |