
The TSM1212S is a DC-DC converter with a nominal input voltage of 12V and an output voltage of 12V. It features a maximum output current of 80mA and a maximum output power of 1W. The device has a high efficiency of 81% and a high isolation voltage of 1kV. The TSM1212S is a surface mount device with a package size of 12.7mm in depth, 6.8mm in height, and 8mm in width. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Traco Power TSM1212S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 80mA |
| Depth | 12.7mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 6.8mm |
| Isolation Voltage | 1kV |
| Length | 12.7mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Power | 1W |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1.2g |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.
