
Traco Power TSN1-24150 technical specifications.
| Package/Case | Module |
| Depth | 16.5mm |
| Efficiency | 92% |
| Length | 11.7mm |
| Max Input Voltage (DC) | -18V |
| Min Input Voltage (DC) | -32V |
| Max Input Voltage | -18V |
| Min Input Voltage | -32V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | -15V |
| Number of Outputs | 1 |
| Output Current | -1A |
| Output Voltage | -15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSN1-24150 to view detailed technical specifications.
No datasheet is available for this part.