![Switched-mode power supply [Traco Power] TSP 180-124EX Switched-mode power supply](https://static.datasheets.com/image/28575006-traco-power-tsp180-124ex-image.jpg)
Switched-mode power supply [Traco Power] TSP 180-124EX Switched-mode power supply
Traco Power TSP180-124EX technical specifications.
| Depth | 110mm |
| Efficiency | 87% |
| Length | 110mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Output Current | 7.5A |
| Weight | 0.7kg |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSP180-124EX to view detailed technical specifications.
No datasheet is available for this part.