The TSP180-148 is a 48V 4A DC-DC converter with a maximum output power of 192W and a nominal output voltage of 48V. It operates within a temperature range of -25°C to 70°C and has a high efficiency of 87%. The converter is packaged in a metal case and weighs 0.7kg. It is RoHS compliant but not radiation hardened or SVHC compliant.
Traco Power TSP180-148 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 4A |
| Depth | 54mm |
| Efficiency | 87% |
| Length | 110mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Output Power | 192W |
| Max Output Voltage | 56V |
| Min Output Voltage | 48V |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 192W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 48V |
| Weight | 0.7kg |
| Width | 54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Traco Power TSP180-148 to view detailed technical specifications.
No datasheet is available for this part.