
AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 360 W, 24 VDC, 15 A
Sign in to ask questions about the Traco Power TSP360-124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TSP360-124 technical specifications.
| Current - Output 1 | 15A |
| Depth | 80mm |
| Efficiency | 87% |
| Length | 125mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 15A |
| Max Output Power | 360W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 360W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 360W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSP (360W) |
| Voltage - Output 1 | 24V |
| Weight | 1.1kg |
| Width | 80mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Traco Power TSP360-124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
