
Power Supply,AC-DC,24V,15A,85-132/187-264V In,Enclosed,DIN Rail,360W,TSP Series
Traco Power TSP360-124EX technical specifications.
| Depth | 125mm |
| Efficiency | 87% |
| Length | 125mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Output Current | 15A |
| Weight | 1.1kg |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.