Power Supply,AC-DC,24V,6A,85-132/187-264V In,Enclosed,DIN Rail,144W,TSP Series
Sign in to ask questions about the Traco Power TSP600-124EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TSP600-124EX technical specifications.
| Depth | 125mm |
| Efficiency | 87% |
| Length | 165mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Output Current | 25A |
| Weight | 2.8kg |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSP600-124EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.