Traco Power TSP960-124-3PAC500 technical specifications.
| Package/Case | 124 |
| Depth | 125mm |
| Efficiency | 92% |
| Height | 125mm |
| Length | 165mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 500V |
| Output Current | 40A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 2.35kg |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSP960-124-3PAC500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.