Traco Power TSR0.5-24120 technical specifications.
| Package/Case | SIP |
| Depth | 10.2mm |
| Efficiency | 97% |
| Features | OTP, SCP |
| Length | 11.5mm |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 15V |
| Max Input Voltage | 32V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 7.5W |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSR 0.5 |
| Voltage - Output 1 | 12V |
| Weight | 1.95g |
| Width | 7.55mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSR0.5-24120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.