
DC/DC converter 12 VDC 1000 mA, TSR 1-24120, Traco Power
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TSR1-24120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TSR1-24120 technical specifications.
| Package/Case | SIP |
| Depth | 11.7mm |
| Efficiency | 91% |
| Height | 10.2mm |
| Isolation | Isolated |
| Length | 11.7mm |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 15V |
| Max Input Voltage | 36V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSR 1 |
| Weight | 1.9g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSR1-24120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
