
TRACOPOWER - TSR 1-2425 - CONVERTER, DC/DC, 24V/2.5V, 1A, SIP
Traco Power TSR1-2425 technical specifications.
| Depth | 11.5mm |
| Efficiency | 87% |
| Features | SCP |
| Height | 10.2mm |
| Length | 11.7mm |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 2.5W |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | TSR 1 |
| Voltage - Output 1 | 2.5V |
| Weight | 1.9g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSR1-2425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.