
The TSR1-2465 is a DC-DC converter with a nominal output voltage of 6.5V and a maximum output current of 1A. It operates within a temperature range of -40°C to 85°C and is mounted through a hole. The converter has an efficiency of 87% and is RoHS compliant. It is available in a SIP package with dimensions of 7.6mm depth, 10.2mm height, 11.7mm length, and 7.6mm width, weighing 1.9g.
Traco Power TSR1-2465 technical specifications.
| Package/Case | SIP |
| Depth | 7.6mm |
| Efficiency | 87% |
| Height | 10.2mm |
| Isolation | Isolated |
| Length | 11.7mm |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 6.5W |
| Mount | Through Hole |
| Nominal Output Voltage | 6.5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 6.5W |
| Output Voltage | 6.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSR 1 |
| Weight | 1.9g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TSR1-2465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
