
Switched-mode power supply 360 W 1 output, TXH 360-148, Traco Power
Sign in to ask questions about the Traco Power TXH360-148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TXH360-148 technical specifications.
| Current - Output 1 | 7.5A |
| Depth | 41mm |
| Efficiency | 93% |
| Length | 197.7mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7.5A |
| Max Output Power | 360W |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 48V |
| Weight | 750g |
| Width | 81.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TXH360-148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.