AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 480 W, 12 V, 40 A
Traco Power TXH480-112 technical specifications.
| Current - Output 1 | 40A |
| Depth | 106.5mm |
| Efficiency | 90% |
| Length | 202.8mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 40A |
| Max Output Power | 480W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 106.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Traco Power TXH480-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.