Switched-mode power supply 60/70 W 2 outputs, TXL 060-0524DI, Traco Power
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TXL060-0524DI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Current - Output 1 | 6A |
| Current - Output 2 | 2.2A |
| Depth | 38mm |
| Efficiency | 84% |
| Isolation Voltage | 3kV |
| Length | 169mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.2A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | TXL 060 (60W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 0.7kg |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL060-0524DI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
