The TXL060-0533TI is a 3-output DC-DC converter from Traco Power, featuring a metal package and a maximum output power of 60W. It provides three outputs: 5V, 15V, and -15V, with maximum currents of 7A, 3A, and 1A, respectively. The converter operates within a temperature range of -10°C to 70°C and has an efficiency of 84%. It is not radiation hardened and is not SVHC compliant.
Traco Power TXL060-0533TI technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 7A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Depth | 159mm |
| Efficiency | 84% |
| Length | 95mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 60W |
| Number of Outputs | 3 |
| Output Current | 7A |
| Output Power | 60W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 0.7kg |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL060-0533TI to view detailed technical specifications.
No datasheet is available for this part.