The TXL060-0534TI is a 3-output DC/DC converter from Traco Power, featuring a maximum output power of 60W and output voltages of 5V, 12V, and 24V. It can supply up to 6A of current from each output. The converter operates within a temperature range of -10°C to 70°C and has a high efficiency of 84%. It measures 169mm in length, 95mm in width, and 38mm in depth, and weighs 0.7kg. The device is designed for use in various applications and is not compliant with SVHC regulations.
Traco Power TXL060-0534TI technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 6A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 1.2A |
| Depth | 38mm |
| Efficiency | 84% |
| Length | 169mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 60W |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 24V |
| Weight | 0.7kg |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL060-0534TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.