
The TXL100-0534TI is a 3-output DC-DC converter from Traco Power. It has a maximum output power of 100 watts and operates within a temperature range of -10°C to 70°C. The converter accepts a maximum input voltage of 264 volts AC and provides three outputs: 5 volts at 12 amps, 12 volts at 4 amps, and 24 volts at 2 amps. The device measures 208 millimeters in length, 38 millimeters in depth, and 95 millimeters in width, and weighs 0.8 kilograms. It has an efficiency of 84 percent and is not compliant with the Restriction of Hazardous Substances (RoHS) directive.
Traco Power TXL100-0534TI technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 4A |
| Current - Output 3 | 2A |
| Depth | 38mm |
| Efficiency | 84% |
| Length | 208mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 100W |
| Number of Outputs | 3 |
| Output Current | 12A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 24V |
| Weight | 0.8kg |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL100-0534TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.