The TXL100-48S is a 100W DC/DC converter from Traco Power with a nominal output voltage of 48V and a maximum output current of 2.3A. It operates within a temperature range of -20°C to 70°C and has a high efficiency of 84%. The converter is RoHS compliant and has a maximum power dissipation of 110W. It is designed for chassis mount applications and has a weight of 0.8kg.
Traco Power TXL100-48S technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.3A |
| Depth | 38mm |
| Efficiency | 84% |
| Isolation Voltage | 3kV |
| Length | 208mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.3A |
| Max Output Power | 100W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TXL 100 (100W) |
| Voltage - Output 1 | 48V |
| Weight | 0.8kg |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL100-48S to view detailed technical specifications.
No datasheet is available for this part.