
Switched-mode power supply 150 W 1 output, TXL 150-05S, Traco Power
Sign in to ask questions about the Traco Power TXL150-05S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TXL150-05S technical specifications.
| Current - Output 1 | 30A |
| Depth | 50mm |
| Efficiency | 84% |
| Isolation Voltage | 3kV |
| Length | 211mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | TXL 150 (150W) |
| Voltage - Output 1 | 5V |
| Weight | 0.89kg |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL150-05S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.