The TXL350-48S DC-DC converter from Traco Power is a single-output power supply with a nominal output voltage of 48V and a maximum output current of 7.5A, resulting in a maximum output power of 350W. The converter has an efficiency of 84% and operates within a temperature range of -10°C to 70°C. It measures 224mm in length, 115mm in width, and 50mm in depth, and weighs 1.05kg. The input voltage range is from 85V to 264V AC, and the converter is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 7.5A |
| Depth | 50mm |
| Efficiency | 84% |
| Length | 224mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7.5A |
| Max Output Power | 350W |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 7.3A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 48V |
| Weight | 1.05kg |
| Width | 115mm |
| RoHS | Compliant |