Sign in to ask questions about the Traco Power TXL600-24S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Traco Power TXL600-24S technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 25A |
| Height | 63mm |
| Length | 275mm |
| Max Output Current | 25A |
| Max Output Power | 600W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL600-24S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.