The TXL750-48S is a single-output DC-DC converter from Traco Power, offering a nominal output voltage of 48V and a maximum output current of 15.8A. It has a maximum output power of 750W and an efficiency of 84%. The converter operates within a temperature range of -10°C to 70°C and measures 275mm in length, 125mm in width, and 63mm in depth, weighing 3.5kg. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TXL750-48S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 15.8A |
| Depth | 63mm |
| Efficiency | 84% |
| Length | 275mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15.8A |
| Max Output Power | 750W |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 15.6A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 48V |
| Weight | 3.5kg |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXL750-48S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
