
The TXM015-112 DC-DC converter from Traco Power has a nominal output voltage of 12V and an output current of 1.3A. It operates within a temperature range of -20°C to 70°C and has a maximum output power of 15W. The converter is available in a 79mm long package with a width of 51mm and a depth of 29mm, weighing 165g. It achieves an efficiency of 82% and is not SVHC compliant.
Traco Power TXM015-112 technical specifications.
| Current - Output 1 | 1.3A |
| Depth | 29mm |
| Efficiency | 82% |
| Length | 79mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.3A |
| Max Output Power | 15W |
| Max Output Voltage | 13.2V |
| Min Output Voltage | 11.4V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Weight | 165g |
| Width | 51mm |
| RoHS | Compliant |
No datasheet is available for this part.