
The TXM015-124 is a DC-DC converter with a nominal output voltage of 24V and a maximum output current of 700mA. It operates with an efficiency of 85% and has a maximum output power of 15W. The converter measures 79mm in length and 51mm in width, and weighs 165g. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Traco Power TXM015-124 technical specifications.
| Current - Output 1 | 700mA |
| Depth | 29mm |
| Efficiency | 85% |
| Length | 79mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 700mA |
| Max Output Power | 15W |
| Max Output Voltage | 26.4V |
| Min Output Voltage | 22.8V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Weight | 165g |
| Width | 51mm |
| RoHS | Compliant |
No datasheet is available for this part.