
The TXM025-103 is a 25W DC-DC converter with a nominal output voltage of 3.3V and a maximum output current of 5A. It operates within a temperature range of -25°C to 70°C and has a high efficiency of 71%. The converter is designed for chassis mount applications and has a compact size with dimensions of 79mm in length, 51mm in width, and 29mm in depth, weighing 175g. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 5A |
| Depth | 29mm |
| Efficiency | 71% |
| Isolation Voltage | 3kV |
| Length | 79mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Output Power | 25W |
| Max Power Dissipation | 17W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | TXM 025 (25W) |
| Voltage - Output 1 | 3.3V |
| Weight | 175g |
| Width | 51mm |
| RoHS | Compliant |