
The TXM025-112 DC-DC converter from Traco Power has a nominal output voltage of 12V and a maximum output current of 2.1A, with a maximum output power of 25W. The converter measures 79mm in length, 51mm in width, and 29mm in depth, and weighs 175g. It operates within a temperature range of -20°C to 70°C and has an efficiency of 82%. The input voltage range is from 90V to 264V.
Traco Power TXM025-112 technical specifications.
| Current - Output 1 | 2.1A |
| Depth | 29mm |
| Efficiency | 82% |
| Length | 79mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.1A |
| Max Output Power | 25W |
| Max Output Voltage | 13.2V |
| Min Output Voltage | 11.4V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 12V |
| Weight | 175g |
| Width | 51mm |
| RoHS | Compliant |
No datasheet is available for this part.