
The TXM025-115 DC-DC converter from Traco Power has a nominal output voltage of 15V and a maximum output power of 25W. It operates within a temperature range of -25°C to 70°C and has a high efficiency of 83%. The converter features a high isolation voltage of 3kV and a maximum output current of 1.6A. It is designed for chassis mount applications and has a weight of 175g.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.6A |
| Depth | 29mm |
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Length | 79mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.6A |
| Max Output Power | 25W |
| Max Output Voltage | 16.5V |
| Min Output Voltage | 14.2V |
| Max Power Dissipation | 24W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| Series | TXM 025 (25W) |
| Voltage - Output 1 | 15V |
| Weight | 175g |
| Width | 51mm |
| RoHS | Compliant |