
The TXM035-105 DC-DC converter from Traco Power is a single-output device with a nominal output voltage of 5V and a maximum output current of 6A. It operates within a temperature range of -20°C to 70°C and has a high efficiency of 80%. The converter measures 5x5x1.5mm in size and weighs 200g. It is not SVHC compliant.
Traco Power TXM035-105 technical specifications.
| Current - Output 1 | 6A |
| Depth | 33mm |
| Efficiency | 80% |
| Length | 102mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6A |
| Max Output Power | 35W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.7V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Weight | 200g |
| Width | 64mm |
| RoHS | Compliant |
No datasheet is available for this part.