
Switched-mode power supply 50 W, TXM 050-105, Traco Power
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TXM050-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 8A |
| Depth | 35mm |
| Efficiency | 80% |
| Length | 99mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8A |
| Max Output Power | 50W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.7V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Weight | 260g |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TXM050-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.