
Switched-mode power supply 50 W, TXM 050-148, Traco Power
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.1A |
| Depth | 35mm |
| Efficiency | 89% |
| Length | 99mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.1A |
| Max Output Power | 50W |
| Max Output Voltage | 52.8V |
| Min Output Voltage | 45.6V |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 48V |
| Weight | 260g |
| Width | 82mm |
| RoHS | Compliant |