
The TXM075-112 DC-DC converter from Traco Power is a single-output module with a nominal output voltage of 12V and a maximum output current of 6A. It operates within a temperature range of -20°C to 70°C and has an efficiency of 85%. The module measures 129mm in length, 99mm in width, and 38mm in depth, and weighs 380g. The input voltage range is 90-264V, and the maximum output power is 75W.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 6A |
| Depth | 38mm |
| Efficiency | 85% |
| Length | 129mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6A |
| Max Output Power | 75W |
| Max Output Voltage | 13.2V |
| Min Output Voltage | 11.4V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Weight | 380g |
| Width | 99mm |
| RoHS | Compliant |