
TRACOPOWER TXM 075-124 POWER SUPPLY, AC/DC, 75W, 24V, 3.2A
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 3.2A |
| Depth | 38mm |
| Efficiency | 88% |
| Length | 129mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.2A |
| Max Output Power | 75W |
| Max Output Voltage | 26.4V |
| Min Output Voltage | 22.8V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Weight | 380g |
| Width | 99mm |
| RoHS | Compliant |